47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRNPO9BN470

DigiKey Part Number
13-CA0612KRNPO9BN470TR-ND - Tape & Reel (TR)
13-CA0612KRNPO9BN470CT-ND - Cut Tape (CT)
13-CA0612KRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRNPO9BN470
Description
CAP ARRAY 47PF 50V NP0 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612KRNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.19500₱111.95
50₱8.15840₱407.92
100₱7.22940₱722.94
500₱5.66082₱2,830.41
1,000₱5.17787₱5,177.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.24190₱16,967.60
8,000₱3.98591₱31,887.28
12,000₱3.85770₱46,292.40
20,000₱3.71565₱74,313.00
28,000₱3.63266₱101,714.48
40,000₱3.55278₱142,111.20
Manufacturers Standard Package