6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R7BB682

DigiKey Part Number
13-CC0402JRX7R7BB682TR-ND - Tape & Reel (TR)
13-CC0402JRX7R7BB682CT-ND - Cut Tape (CT)
13-CC0402JRX7R7BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R7BB682
Description
CAP CER 6800PF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R7BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,656
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
50₱1.15520₱57.76
100₱0.98260₱98.26
500₱0.69674₱348.37
1,000₱0.60801₱608.01
2,500₱0.51594₱1,289.85
5,000₱0.46044₱2,302.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.39517₱3,951.70
20,000₱0.35959₱7,191.80
30,000₱0.34178₱10,253.40
50,000₱0.32207₱16,103.50
70,000₱0.31055₱21,738.50
100,000₱0.29948₱29,948.00
Manufacturers Standard Package