


CC0402JRX7R8BB102 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB102TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB102CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 50 | ₱1.10760 | ₱55.38 |
| 100 | ₱0.94680 | ₱94.68 |
| 500 | ₱0.66816 | ₱334.08 |
| 1,000 | ₱0.58299 | ₱582.99 |
| 2,500 | ₱0.49355 | ₱1,233.88 |
| 5,000 | ₱0.44019 | ₱2,200.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.37743 | ₱3,774.30 |
| 20,000 | ₱0.34307 | ₱6,861.40 |
| 30,000 | ₱0.32590 | ₱9,777.00 |
| 50,000 | ₱0.30687 | ₱15,343.50 |
| 70,000 | ₱0.29577 | ₱20,703.90 |
| 100,000 | ₱0.28509 | ₱28,509.00 |

