0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R5BB104

DigiKey Part Number
311-3340-2-ND - Tape & Reel (TR)
311-3340-1-ND - Cut Tape (CT)
311-3340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R5BB104
Description
CAP CER 0.1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX5R5BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674,023
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
50₱1.20300₱60.15
100₱1.01830₱101.83
500₱0.72294₱361.47
1,000₱0.63183₱631.83
2,500₱0.53643₱1,341.07
5,000₱0.47926₱2,396.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.41167₱4,116.70
20,000₱0.37490₱7,498.00
30,000₱0.35653₱10,695.90
50,000₱0.33617₱16,808.50
70,000₱0.32428₱22,699.60
100,000₱0.31284₱31,284.00
Manufacturers Standard Package