1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX5R6BB105

DigiKey Part Number
13-CC0402KPX5R6BB105TR-ND - Tape & Reel (TR)
13-CC0402KPX5R6BB105CT-ND - Cut Tape (CT)
13-CC0402KPX5R6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX5R6BB105
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX5R6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,269
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.57300₱35.73
50₱2.45340₱122.67
100₱2.12000₱212.00
500₱1.55544₱777.72
1,000₱1.38335₱1,383.35
2,500₱1.20196₱3,004.90
5,000₱1.09298₱5,464.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.81135₱40,567.50
100,000₱0.76673₱76,673.00
150,000₱0.74439₱111,658.50
250,000₱0.71962₱179,905.00
350,000₱0.70514₱246,799.00
500,000₱0.69122₱345,610.00
Manufacturers Standard Package