


CC0402KPX5R6BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB224TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB224CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R6BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.14000 | ₱6.14 |
| 10 | ₱2.39400 | ₱23.94 |
| 50 | ₱1.63300 | ₱81.65 |
| 100 | ₱1.39970 | ₱139.97 |
| 500 | ₱1.00434 | ₱502.17 |
| 1,000 | ₱0.88340 | ₱883.40 |
| 2,500 | ₱0.75682 | ₱1,892.05 |
| 5,000 | ₱0.68082 | ₱3,404.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.48849 | ₱24,424.50 |
| 100,000 | ₱0.45746 | ₱45,746.00 |
| 150,000 | ₱0.44192 | ₱66,288.00 |
| 250,000 | ₱0.42470 | ₱106,175.00 |
| 350,000 | ₱0.41463 | ₱145,120.50 |
| 500,000 | ₱0.40495 | ₱202,475.00 |

