


CC0402KPX7R9BB182 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB182TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB182CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 50 | ₱1.10760 | ₱55.38 |
| 100 | ₱0.94680 | ₱94.68 |
| 500 | ₱0.66816 | ₱334.08 |
| 1,000 | ₱0.58299 | ₱582.99 |
| 2,500 | ₱0.49355 | ₱1,233.88 |
| 5,000 | ₱0.44019 | ₱2,200.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.30687 | ₱15,343.50 |
| 100,000 | ₱0.28509 | ₱28,509.00 |
| 150,000 | ₱0.27418 | ₱41,127.00 |
| 250,000 | ₱0.26210 | ₱65,525.00 |
| 350,000 | ₱0.25504 | ₱89,264.00 |
| 500,000 | ₱0.24824 | ₱124,120.00 |

