


CC0402KPX7R9BB681 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB681TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB681CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.83370 | ₱83.37 |
| 500 | ₱0.58360 | ₱291.80 |
| 1,000 | ₱0.50796 | ₱507.96 |
| 2,500 | ₱0.42852 | ₱1,071.30 |
| 5,000 | ₱0.38088 | ₱1,904.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.26277 | ₱13,138.50 |
| 100,000 | ₱0.24339 | ₱24,339.00 |
| 150,000 | ₱0.23369 | ₱35,053.50 |
| 250,000 | ₱0.22294 | ₱55,735.00 |
| 350,000 | ₱0.21665 | ₱75,827.50 |
| 500,000 | ₱0.21061 | ₱105,305.00 |

