


CC0402KRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1686-2-ND - Tape & Reel (TR) 311-1686-1-ND - Cut Tape (CT) 311-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.33500 | ₱33.35 |
| 50 | ₱2.27480 | ₱113.74 |
| 100 | ₱1.95920 | ₱195.92 |
| 500 | ₱1.43516 | ₱717.58 |
| 1,000 | ₱1.27377 | ₱1,273.77 |
| 2,500 | ₱1.10406 | ₱2,760.15 |
| 5,000 | ₱1.00199 | ₱5,009.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.87449 | ₱8,744.90 |
| 20,000 | ₱0.80884 | ₱16,176.80 |
| 30,000 | ₱0.77600 | ₱23,280.00 |
| 50,000 | ₱0.73960 | ₱36,980.00 |
| 70,000 | ₱0.71834 | ₱50,283.80 |
| 100,000 | ₱0.69789 | ₱69,789.00 |

