


CC0402KRX7R7BB183 | |
|---|---|
DigiKey Part Number | 311-1706-2-ND - Tape & Reel (TR) 311-1706-1-ND - Cut Tape (CT) 311-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB183 |
Description | CAP CER 0.018UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.44120 | ₱72.06 |
| 100 | ₱1.23270 | ₱123.27 |
| 500 | ₱0.87896 | ₱439.48 |
| 1,000 | ₱0.77177 | ₱771.77 |
| 2,500 | ₱0.65934 | ₱1,648.35 |
| 5,000 | ₱0.59169 | ₱2,958.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51064 | ₱5,106.40 |
| 20,000 | ₱0.46720 | ₱9,344.00 |
| 30,000 | ₱0.44545 | ₱13,363.50 |
| 50,000 | ₱0.42136 | ₱21,068.00 |
| 70,000 | ₱0.40730 | ₱28,511.00 |
| 100,000 | ₱0.39377 | ₱39,377.00 |

