0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R7BB563

DigiKey Part Number
311-3805-2-ND - Tape & Reel (TR)
311-3805-1-ND - Cut Tape (CT)
311-3805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R7BB563
Description
CAP CER 0.056UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R7BB563 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148,410
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.51064₱5,106.40
20,000₱0.46720₱9,344.00
30,000₱0.44545₱13,363.50
50,000₱0.42136₱21,068.00
70,000₱0.40730₱28,511.00
100,000₱0.39377₱39,377.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
50₱1.44120₱72.06
100₱1.23270₱123.27
500₱0.87896₱439.48
1,000₱0.77177₱771.77
2,500₱0.65934₱1,648.35
5,000₱0.59169₱2,958.45
Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
50₱1.36960₱68.48
100₱1.17310₱117.31
500₱0.83728₱418.64
1,000₱0.73544₱735.44
2,500₱0.62790₱1,569.75
5,000₱0.56358₱2,817.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.