0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R8BB153

DigiKey Part Number
311-1713-2-ND - Tape & Reel (TR)
311-1713-1-ND - Cut Tape (CT)
311-1713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R8BB153
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R8BB153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
50₱1.25060₱62.53
100₱1.07190₱107.19
500₱0.75986₱379.93
1,000₱0.66517₱665.17
2,500₱0.56549₱1,413.73
5,000₱0.50582₱2,529.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.43501₱4,350.10
20,000₱0.39663₱7,932.60
30,000₱0.37745₱11,323.50
50,000₱0.35619₱17,809.50
70,000₱0.34377₱24,063.90
100,000₱0.33183₱33,183.00
Manufacturers Standard Package