270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R9BB271

DigiKey Part Number
311-1723-2-ND - Tape & Reel (TR)
311-1723-1-ND - Cut Tape (CT)
311-1723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R9BB271
Description
CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R9BB271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,308
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
50₱1.10760₱55.38
100₱0.94680₱94.68
500₱0.66816₱334.08
1,000₱0.58299₱582.99
2,500₱0.49355₱1,233.88
5,000₱0.44019₱2,200.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.37743₱3,774.30
20,000₱0.34307₱6,861.40
30,000₱0.32590₱9,777.00
50,000₱0.30687₱15,343.50
70,000₱0.29577₱20,703.90
100,000₱0.28509₱28,509.00
Manufacturers Standard Package