0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX5R6BB104

DigiKey Part Number
311-1731-2-ND - Tape & Reel (TR)
311-1731-1-ND - Cut Tape (CT)
311-1731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R6BB104
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,442
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.37000₱13.70
50₱0.90520₱45.26
100₱0.76820₱76.82
500₱0.53714₱268.57
1,000₱0.46687₱466.87
2,500₱0.39279₱981.97
5,000₱0.34837₱1,741.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.29721₱2,972.10
20,000₱0.26875₱5,375.00
30,000₱0.25454₱7,636.20
50,000₱0.23880₱11,940.00
70,000₱0.22960₱16,072.00
100,000₱0.22076₱22,076.00
Manufacturers Standard Package