


CC0402MRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-3481-2-ND - Tape & Reel (TR) 311-3481-1-ND - Cut Tape (CT) 311-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.36000 | ₱53.60 |
| 50 | ₱3.77540 | ₱188.77 |
| 100 | ₱3.28720 | ₱328.72 |
| 500 | ₱2.46894 | ₱1,234.47 |
| 1,000 | ₱2.21824 | ₱2,218.24 |
| 2,500 | ₱1.95396 | ₱4,884.90 |
| 5,000 | ₱1.79508 | ₱8,975.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.58504 | ₱15,850.40 |
| 20,000 | ₱1.48262 | ₱29,652.40 |
| 30,000 | ₱1.43134 | ₱42,940.20 |
| 50,000 | ₱1.37452 | ₱68,726.00 |
| 70,000 | ₱1.34130 | ₱93,891.00 |
| 100,000 | ₱1.30936 | ₱130,936.00 |

