2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX5R7BB225

DigiKey Part Number
311-3481-2-ND - Tape & Reel (TR)
311-3481-1-ND - Cut Tape (CT)
311-3481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX5R7BB225
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX5R7BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,380
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.36000₱53.60
50₱3.77540₱188.77
100₱3.28720₱328.72
500₱2.46894₱1,234.47
1,000₱2.21824₱2,218.24
2,500₱1.95396₱4,884.90
5,000₱1.79508₱8,975.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.58504₱15,850.40
20,000₱1.48262₱29,652.40
30,000₱1.43134₱42,940.20
50,000₱1.37452₱68,726.00
70,000₱1.34130₱93,891.00
100,000₱1.30936₱130,936.00
Manufacturers Standard Package