0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MRX7R7BB223

DigiKey Part Number
13-CC0402MRX7R7BB223TR-ND - Tape & Reel (TR)
13-CC0402MRX7R7BB223CT-ND - Cut Tape (CT)
13-CC0402MRX7R7BB223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MRX7R7BB223
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MRX7R7BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,390
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
50₱1.07200₱53.60
100₱0.91110₱91.11
500₱0.64076₱320.38
1,000₱0.55858₱558.58
2,500₱0.47259₱1,181.48
5,000₱0.42102₱2,105.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.36069₱3,606.90
20,000₱0.32753₱6,550.60
30,000₱0.31095₱9,328.50
50,000₱0.29262₱14,631.00
70,000₱0.28189₱19,732.30
100,000₱0.27159₱27,159.00
Manufacturers Standard Package