CC0402ZPY5V7BB224 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 67,581
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 22,780
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱7.04119
Datasheet
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZPY5V7BB224

DigiKey Part Number
13-CC0402ZPY5V7BB224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402ZPY5V7BB224
Description
CAP CER 0.22UF 16V Y5V 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZPY5V7BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.56474₱28,237.00
Manufacturers Standard Package