0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402ZRY5V6BB104

DigiKey Part Number
311-1422-2-ND - Tape & Reel (TR)
311-1422-1-ND - Cut Tape (CT)
311-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402ZRY5V6BB104
Description
CAP CER 0.1UF 10V Y5V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402ZRY5V6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,541
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.19100₱11.91
50₱0.78600₱39.30
100₱0.66700₱66.70
500₱0.46450₱232.25
1,000₱0.40196₱401.96
2,500₱0.33658₱841.45
5,000₱0.29763₱1,488.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.25303₱2,530.30
20,000₱0.22799₱4,559.80
30,000₱0.21547₱6,464.10
50,000₱0.20164₱10,082.00
70,000₱0.19355₱13,548.50
100,000₱0.18578₱18,578.00
Manufacturers Standard Package