
CC0402ZRY5V7BB224 | |
|---|---|
DigiKey Part Number | 311-1350-2-ND - Tape & Reel (TR) 311-1350-1-ND - Cut Tape (CT) 311-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402ZRY5V7BB224 |
Description | CAP CER 0.22UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402ZRY5V7BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.82220 | ₱91.11 |
| 100 | ₱1.56620 | ₱156.62 |
| 500 | ₱1.13384 | ₱566.92 |
| 1,000 | ₱1.00163 | ₱1,001.63 |
| 2,500 | ₱0.86204 | ₱2,155.10 |
| 5,000 | ₱0.77820 | ₱3,891.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.67554 | ₱6,755.40 |
| 20,000 | ₱0.62161 | ₱12,432.20 |
| 30,000 | ₱0.59463 | ₱17,838.90 |
| 50,000 | ₱0.56474 | ₱28,237.00 |
| 70,000 | ₱0.54727 | ₱38,308.90 |
| 100,000 | ₱0.53048 | ₱53,048.00 |

