
CC0805JRNPO0BN360 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPO0BN360TR-ND - Tape & Reel (TR) 13-CC0805JRNPO0BN360CT-ND - Cut Tape (CT) 13-CC0805JRNPO0BN360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN360 |
Description | CAP CER 36PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.52600 | ₱45.26 |
| 50 | ₱3.18000 | ₱159.00 |
| 100 | ₱2.75720 | ₱275.72 |
| 500 | ₱2.05328 | ₱1,026.64 |
| 1,000 | ₱1.83652 | ₱1,836.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.44126 | ₱5,765.04 |
| 8,000 | ₱1.32715 | ₱10,617.20 |
| 12,000 | ₱1.27005 | ₱15,240.60 |
| 20,000 | ₱1.20678 | ₱24,135.60 |
| 28,000 | ₱1.16982 | ₱32,754.96 |
| 40,000 | ₱1.13426 | ₱45,370.40 |

