
CC0603FRNPO0BN120 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN120TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN120CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN120 |
Description | CAP CER 12PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.65700 | ₱56.57 |
| 50 | ₱3.97800 | ₱198.90 |
| 100 | ₱3.47180 | ₱347.18 |
| 500 | ₱2.61782 | ₱1,308.91 |
| 1,000 | ₱2.35520 | ₱2,355.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.86808 | ₱7,472.32 |
| 8,000 | ₱1.72903 | ₱13,832.24 |
| 12,000 | ₱1.65941 | ₱19,912.92 |
| 20,000 | ₱1.58236 | ₱31,647.20 |
| 28,000 | ₱1.53730 | ₱43,044.40 |
| 40,000 | ₱1.49399 | ₱59,759.60 |

