
CC0603FRNPO9BN241 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN241TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN241CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN241 |
Description | CAP CER 240PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.09900 | ₱80.99 |
| 50 | ₱5.82400 | ₱291.20 |
| 100 | ₱5.12130 | ₱512.13 |
| 500 | ₱3.93982 | ₱1,969.91 |
| 1,000 | ₱3.57598 | ₱3,575.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.88684 | ₱11,547.36 |
| 8,000 | ₱2.69412 | ₱21,552.96 |
| 12,000 | ₱2.59767 | ₱31,172.04 |
| 20,000 | ₱2.49080 | ₱49,816.00 |
| 28,000 | ₱2.42836 | ₱67,994.08 |
| 40,000 | ₱2.36826 | ₱94,730.40 |

