
CC0603GPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0603GPNPO9BN100CT-ND - Cut Tape (CT) 13-CC0603GPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.63300 | ₱36.33 |
| 50 | ₱2.52500 | ₱126.25 |
| 100 | ₱2.17950 | ₱217.95 |
| 500 | ₱1.60666 | ₱803.33 |
| 1,000 | ₱1.42920 | ₱1,429.20 |
| 2,500 | ₱1.24293 | ₱3,107.33 |
| 5,000 | ₱1.13109 | ₱5,655.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.94573 | ₱14,185.95 |
| 30,000 | ₱0.88148 | ₱26,444.40 |
| 45,000 | ₱0.84930 | ₱38,218.50 |
| 75,000 | ₱0.81364 | ₱61,023.00 |
| 105,000 | ₱0.79281 | ₱83,245.05 |
| 150,000 | ₱0.77276 | ₱115,914.00 |

