
CC0603GRNPO7BN222 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO7BN222TR-ND - Tape & Reel (TR) 13-CC0603GRNPO7BN222CT-ND - Cut Tape (CT) 13-CC0603GRNPO7BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO7BN222 |
Description | CAP CER 2200PF 16V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO7BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.52800 | ₱95.28 |
| 50 | ₱6.88400 | ₱344.20 |
| 100 | ₱6.07410 | ₱607.41 |
| 500 | ₱4.71278 | ₱2,356.39 |
| 1,000 | ₱4.29356 | ₱4,293.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.49172 | ₱13,966.88 |
| 8,000 | ₱3.26989 | ₱26,159.12 |
| 12,000 | ₱3.15883 | ₱37,905.96 |
| 20,000 | ₱3.03574 | ₱60,714.80 |
| 28,000 | ₱2.96380 | ₱82,986.40 |
| 40,000 | ₱2.89462 | ₱115,784.80 |

