
CC0603JPNPO0BN101 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO0BN101TR-ND - Tape & Reel (TR) 13-CC0603JPNPO0BN101CT-ND - Cut Tape (CT) 13-CC0603JPNPO0BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO0BN101 |
Description | CAP CER 100PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO0BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.52450 | ₱152.45 |
| 500 | ₱1.10286 | ₱551.43 |
| 1,000 | ₱0.97305 | ₱973.05 |
| 2,500 | ₱0.83680 | ₱2,092.00 |
| 5,000 | ₱0.75486 | ₱3,774.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.62281 | ₱9,342.15 |
| 30,000 | ₱0.57587 | ₱17,276.10 |
| 45,000 | ₱0.55237 | ₱24,856.65 |
| 75,000 | ₱0.52633 | ₱39,474.75 |
| 105,000 | ₱0.51112 | ₱53,667.60 |
| 150,000 | ₱0.49649 | ₱74,473.50 |

