


CC0805MRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC0805MRX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0805MRX7R9BB471CT-ND - Cut Tape (CT) 13-CC0805MRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.47720 | ₱123.86 |
| 100 | ₱2.14380 | ₱214.38 |
| 500 | ₱1.57570 | ₱787.85 |
| 1,000 | ₱1.40121 | ₱1,401.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.08679 | ₱4,347.16 |
| 8,000 | ₱0.99493 | ₱7,959.44 |
| 12,000 | ₱0.94898 | ₱11,387.76 |
| 20,000 | ₱0.89807 | ₱17,961.40 |
| 28,000 | ₱0.86832 | ₱24,312.96 |
| 40,000 | ₱0.83973 | ₱33,589.20 |

