
RC0603FR-073K01P | |
|---|---|
DigiKey Part Number | 13-RC0603FR-073K01PTR-ND - Tape & Reel (TR) 13-RC0603FR-073K01PCT-ND - Cut Tape (CT) 13-RC0603FR-073K01PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-073K01P |
Description | RES 3.01K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.17900 | ₱58.95 |
| 100 | ₱0.96470 | ₱96.47 |
| 250 | ₱0.75748 | ₱189.37 |
| 500 | ₱0.63956 | ₱319.78 |
| 1,000 | ₱0.54607 | ₱546.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.37648 | ₱1,882.40 |
| 10,000 | ₱0.33640 | ₱3,364.00 |
| 15,000 | ₱0.31696 | ₱4,754.40 |
| 25,000 | ₱0.29592 | ₱7,398.00 |
| 35,000 | ₱0.28390 | ₱9,936.50 |
| 50,000 | ₱0.27254 | ₱13,627.00 |

