
CC0603JRNPO9BN250 | |
|---|---|
DigiKey Part Number | 311-3966-2-ND - Tape & Reel (TR) 311-3966-1-ND - Cut Tape (CT) 311-3966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN250 |
Description | CAP CER 25PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 50 | ₱2.16760 | ₱108.38 |
| 100 | ₱1.86390 | ₱186.39 |
| 500 | ₱1.35894 | ₱679.47 |
| 1,000 | ₱1.20529 | ₱1,205.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.92824 | ₱3,712.96 |
| 8,000 | ₱0.84702 | ₱6,776.16 |
| 12,000 | ₱0.80636 | ₱9,676.32 |
| 20,000 | ₱0.76132 | ₱15,226.40 |
| 28,000 | ₱0.73502 | ₱20,580.56 |
| 40,000 | ₱0.70972 | ₱28,388.80 |

