
CC0603JRNPO9BN8R2 | |
|---|---|
DigiKey Part Number | 311-3977-2-ND - Tape & Reel (TR) 311-3977-1-ND - Cut Tape (CT) 311-3977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN8R2 |
Description | CAP CER 8.2PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 50 | ₱1.66740 | ₱83.37 |
| 100 | ₱1.42920 | ₱142.92 |
| 500 | ₱1.03022 | ₱515.11 |
| 1,000 | ₱0.90754 | ₱907.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.69033 | ₱2,761.32 |
| 8,000 | ₱0.62595 | ₱5,007.60 |
| 12,000 | ₱0.59371 | ₱7,124.52 |
| 20,000 | ₱0.55804 | ₱11,160.80 |
| 28,000 | ₱0.53720 | ₱15,041.60 |
| 40,000 | ₱0.51716 | ₱20,686.40 |

