0.47 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R6BB474

DigiKey Part Number
13-CC0603JRX7R6BB474TR-ND - Tape & Reel (TR)
13-CC0603JRX7R6BB474CT-ND - Cut Tape (CT)
13-CC0603JRX7R6BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R6BB474
Description
CAP CER 0.47UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R6BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,511
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.19300₱61.93
50₱4.37100₱218.55
100₱3.81720₱381.72
500₱2.89174₱1,445.87
1,000₱2.60710₱2,607.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.07681₱8,307.24
8,000₱1.92622₱15,409.76
12,000₱1.85086₱22,210.32
20,000₱1.76735₱35,347.00
28,000₱1.71857₱48,119.96
40,000₱1.67163₱66,865.20
Manufacturers Standard Package