1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R6BB105

DigiKey Part Number
13-CC0603KPX7R6BB105TR-ND - Tape & Reel (TR)
13-CC0603KPX7R6BB105CT-ND - Cut Tape (CT)
13-CC0603KPX7R6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R6BB105
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R6BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116,763
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.46600₱44.66
50₱3.13240₱156.62
100₱2.71550₱271.55
500₱2.01994₱1,009.97
1,000₱1.80615₱1,806.15
2,500₱1.58165₱3,954.12
5,000₱1.44659₱7,232.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.21907₱18,286.05
30,000₱1.14149₱34,244.70
45,000₱1.10264₱49,618.80
75,000₱1.05959₱79,469.25
105,000₱1.03442₱108,614.10
150,000₱1.01022₱151,533.00
Manufacturers Standard Package