0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R6BB224

DigiKey Part Number
13-CC0603KPX7R6BB224TR-ND - Tape & Reel (TR)
13-CC0603KPX7R6BB224CT-ND - Cut Tape (CT)
13-CC0603KPX7R6BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R6BB224
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R6BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,848
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.79900₱27.99
50₱1.89360₱94.68
100₱1.62570₱162.57
500₱1.17910₱589.55
1,000₱1.04153₱1,041.53
2,500₱0.89778₱2,244.45
5,000₱0.81107₱4,055.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.67081₱10,062.15
30,000₱0.62115₱18,634.50
45,000₱0.59629₱26,833.05
75,000₱0.56875₱42,656.25
105,000₱0.55266₱58,029.30
150,000₱0.53717₱80,575.50
Manufacturers Standard Package