0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R7BB473

DigiKey Part Number
13-CC0603KPX7R7BB473TR-ND - Tape & Reel (TR)
13-CC0603KPX7R7BB473CT-ND - Cut Tape (CT)
13-CC0603KPX7R7BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R7BB473
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R7BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63,880
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.50100₱25.01
50₱1.71500₱85.75
100₱1.47090₱147.09
500₱1.06118₱530.59
1,000₱0.93494₱934.94
2,500₱0.80321₱2,008.02
5,000₱0.72401₱3,620.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.59653₱8,947.95
30,000₱0.55110₱16,533.00
45,000₱0.52834₱23,775.30
75,000₱0.50315₱37,736.25
105,000₱0.48843₱51,285.15
150,000₱0.47427₱71,140.50
Manufacturers Standard Package