


CC0603KPX7R9BB183 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB183TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB183CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.39400 | ₱33.94 |
| 50 | ₱2.33440 | ₱116.72 |
| 100 | ₱2.01870 | ₱201.87 |
| 500 | ₱1.47804 | ₱739.02 |
| 1,000 | ₱1.31308 | ₱1,313.08 |
| 2,500 | ₱1.13931 | ₱2,848.28 |
| 5,000 | ₱1.03474 | ₱5,173.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.86276 | ₱12,941.40 |
| 30,000 | ₱0.80273 | ₱24,081.90 |
| 45,000 | ₱0.77268 | ₱34,770.60 |
| 75,000 | ₱0.73940 | ₱55,455.00 |
| 105,000 | ₱0.71995 | ₱75,594.75 |
| 150,000 | ₱0.70124 | ₱105,186.00 |

