


CC0603KRX5R8BB224 | |
|---|---|
DigiKey Part Number | 311-3571-2-ND - Tape & Reel (TR) 311-3571-1-ND - Cut Tape (CT) 311-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB224 |
Description | CAP CER 0.22UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.46600 | ₱44.66 |
| 50 | ₱3.10860 | ₱155.43 |
| 100 | ₱2.70360 | ₱270.36 |
| 500 | ₱2.00922 | ₱1,004.61 |
| 1,000 | ₱1.79722 | ₱1,797.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.40895 | ₱5,635.80 |
| 8,000 | ₱1.29670 | ₱10,373.60 |
| 12,000 | ₱1.24058 | ₱14,886.96 |
| 20,000 | ₱1.17841 | ₱23,568.20 |
| 28,000 | ₱1.14206 | ₱31,977.68 |
| 40,000 | ₱1.10714 | ₱44,285.60 |

