0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX5R8BB684

DigiKey Part Number
13-CC0603KRX5R8BB684TR-ND - Tape & Reel (TR)
13-CC0603KRX5R8BB684CT-ND - Cut Tape (CT)
13-CC0603KRX5R8BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX5R8BB684
Description
CAP CER 0.68UF 25V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX5R8BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.64500₱46.45
50₱3.23960₱161.98
100₱2.81080₱281.08
500₱2.09496₱1,047.48
1,000₱1.87463₱1,874.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.47252₱5,890.08
8,000₱1.35655₱10,852.40
12,000₱1.29849₱15,581.88
20,000₱1.23414₱24,682.80
28,000₱1.19657₱33,503.96
40,000₱1.16044₱46,417.60
Manufacturers Standard Package