2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R0BB272

DigiKey Part Number
13-CC0603KRX7R0BB272TR-ND - Tape & Reel (TR)
13-CC0603KRX7R0BB272CT-ND - Cut Tape (CT)
13-CC0603KRX7R0BB272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R0BB272
Description
CAP CER 2700PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R0BB272 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,070
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.45400₱34.54
50₱2.39400₱119.70
100₱2.06640₱206.64
500₱1.51734₱758.67
1,000₱1.34821₱1,348.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.04391₱4,175.64
8,000₱0.95481₱7,638.48
12,000₱0.91027₱10,923.24
20,000₱0.86094₱17,218.80
28,000₱0.83211₱23,299.08
40,000₱0.80439₱32,175.60
Manufacturers Standard Package