


CC0603MRX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-1822-2-ND - Tape & Reel (TR) 311-1822-1-ND - Cut Tape (CT) 311-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R7BB106 |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.76800 | ₱147.68 |
| 50 | ₱10.92140 | ₱546.07 |
| 100 | ₱9.73640 | ₱973.64 |
| 500 | ₱7.74508 | ₱3,872.54 |
| 1,000 | ₱7.12992 | ₱7,129.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.91272 | ₱23,650.88 |
| 8,000 | ₱5.58668 | ₱44,693.44 |
| 12,000 | ₱5.42337 | ₱65,080.44 |
| 20,000 | ₱5.24237 | ₱104,847.40 |
| 28,000 | ₱5.13655 | ₱143,823.40 |
| 40,000 | ₱5.03474 | ₱201,389.60 |

