10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603MRX5R7BB106

DigiKey Part Number
311-1822-2-ND - Tape & Reel (TR)
311-1822-1-ND - Cut Tape (CT)
311-1822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRX5R7BB106
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRX5R7BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,582
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.76800₱147.68
50₱10.92140₱546.07
100₱9.73640₱973.64
500₱7.74508₱3,872.54
1,000₱7.12992₱7,129.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.91272₱23,650.88
8,000₱5.58668₱44,693.44
12,000₱5.42337₱65,080.44
20,000₱5.24237₱104,847.40
28,000₱5.13655₱143,823.40
40,000₱5.03474₱201,389.60
Manufacturers Standard Package