0.033 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603MRY5V9BB333

DigiKey Part Number
13-CC0603MRY5V9BB333TR-ND - Tape & Reel (TR)
13-CC0603MRY5V9BB333CT-ND - Cut Tape (CT)
13-CC0603MRY5V9BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRY5V9BB333
Description
CAP CER 0.033UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRY5V9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.51300₱35.13
50₱2.42960₱121.48
100₱2.10210₱210.21
500₱1.54354₱771.77
1,000₱1.37203₱1,372.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.06312₱4,252.48
8,000₱0.97275₱7,782.00
12,000₱0.92759₱11,131.08
20,000₱0.87756₱17,551.20
28,000₱0.84833₱23,753.24
40,000₱0.82023₱32,809.20
Manufacturers Standard Package