
CC0603ZPY5V7BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V7BB105TR-ND - Tape & Reel (TR) 13-CC0603ZPY5V7BB105CT-ND - Cut Tape (CT) 13-CC0603ZPY5V7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V7BB105 |
Description | CAP CER 1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 50 | ₱1.94140 | ₱97.07 |
| 100 | ₱1.66740 | ₱166.74 |
| 500 | ₱1.20886 | ₱604.43 |
| 1,000 | ₱1.06833 | ₱1,068.33 |
| 2,500 | ₱0.92136 | ₱2,303.40 |
| 5,000 | ₱0.83287 | ₱4,164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.68947 | ₱10,342.05 |
| 30,000 | ₱0.63877 | ₱19,163.10 |
| 45,000 | ₱0.61338 | ₱27,602.10 |
| 75,000 | ₱0.58527 | ₱43,895.25 |
| 105,000 | ₱0.56883 | ₱59,727.15 |
| 150,000 | ₱0.55303 | ₱82,954.50 |

