1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V7BB105

DigiKey Part Number
311-1372-2-ND - Tape & Reel (TR)
311-1372-1-ND - Cut Tape (CT)
311-1372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603ZRY5V7BB105
Description
CAP CER 1UF 16V Y5V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235,117
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
50₱1.94140₱97.07
100₱1.66740₱166.74
500₱1.20886₱604.43
1,000₱1.06833₱1,068.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.81852₱3,274.08
8,000₱0.74490₱5,959.20
12,000₱0.70800₱8,496.00
20,000₱0.66723₱13,344.60
28,000₱0.64337₱18,014.36
40,000₱0.62045₱24,818.00
Manufacturers Standard Package