
CC0805BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 311-4134-2-ND - Tape & Reel (TR) 311-4134-1-ND - Cut Tape (CT) 311-4134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.74200 | ₱77.42 |
| 50 | ₱5.52620 | ₱276.31 |
| 100 | ₱4.85930 | ₱485.93 |
| 500 | ₱3.72664 | ₱1,863.32 |
| 1,000 | ₱3.37827 | ₱3,378.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.72054 | ₱10,882.16 |
| 8,000 | ₱2.53616 | ₱20,289.28 |
| 12,000 | ₱2.44388 | ₱29,326.56 |
| 20,000 | ₱2.34163 | ₱46,832.60 |
| 28,000 | ₱2.28187 | ₱63,892.36 |
| 40,000 | ₱2.22439 | ₱88,975.60 |

