
CC0805CRNPO0BN3R3 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO0BN3R3TR-ND - Tape & Reel (TR) 13-CC0805CRNPO0BN3R3CT-ND - Cut Tape (CT) 13-CC0805CRNPO0BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN3R3 |
Description | CAP CER 3.3PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN3R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.90600 | ₱145.30 |
| 100 | ₱2.51300 | ₱251.30 |
| 500 | ₱1.86392 | ₱931.96 |
| 1,000 | ₱1.66383 | ₱1,663.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.29998 | ₱5,199.92 |
| 8,000 | ₱1.19450 | ₱9,556.00 |
| 12,000 | ₱1.14172 | ₱13,700.64 |
| 20,000 | ₱1.08327 | ₱21,665.40 |
| 28,000 | ₱1.04912 | ₱29,375.36 |
| 40,000 | ₱1.01628 | ₱40,651.20 |

