220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO0BN221

DigiKey Part Number
13-CC0805FRNPO0BN221TR-ND - Tape & Reel (TR)
13-CC0805FRNPO0BN221CT-ND - Cut Tape (CT)
13-CC0805FRNPO0BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO0BN221
Description
CAP CER 220PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO0BN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,993
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.06400₱100.64
50₱7.27700₱363.85
100₱6.43140₱643.14
500₱5.00934₱2,504.67
1,000₱4.56987₱4,569.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.72560₱14,902.40
8,000₱3.49291₱27,943.28
12,000₱3.37639₱40,516.68
20,000₱3.24729₱64,945.80
28,000₱3.17180₱88,810.40
40,000₱3.09922₱123,968.80
Manufacturers Standard Package