
CC0805FRNPO0BN271 | |
|---|---|
DigiKey Part Number | 13-CC0805FRNPO0BN271TR-ND - Tape & Reel (TR) 13-CC0805FRNPO0BN271CT-ND - Cut Tape (CT) 13-CC0805FRNPO0BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO0BN271 |
Description | CAP CER 270PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO0BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.06400 | ₱100.64 |
| 50 | ₱7.27700 | ₱363.85 |
| 100 | ₱6.43140 | ₱643.14 |
| 500 | ₱5.00934 | ₱2,504.67 |
| 1,000 | ₱4.56987 | ₱4,569.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.72560 | ₱14,902.40 |
| 8,000 | ₱3.49291 | ₱27,943.28 |
| 12,000 | ₱3.37639 | ₱40,516.68 |
| 20,000 | ₱3.24729 | ₱64,945.80 |
| 28,000 | ₱3.17180 | ₱88,810.40 |
| 40,000 | ₱3.09922 | ₱123,968.80 |

