150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805FRNPO9BN151

DigiKey Part Number
311-4166-2-ND - Tape & Reel (TR)
311-4166-1-ND - Cut Tape (CT)
311-4166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805FRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805FRNPO9BN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,551
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.57500₱85.75
50₱6.16940₱308.47
100₱5.43100₱543.10
500₱4.19352₱2,096.76
1,000₱3.81120₱3,811.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.08439₱12,337.56
8,000₱2.88200₱23,056.00
12,000₱2.78064₱33,367.68
20,000₱2.66838₱53,367.60
28,000₱2.60276₱72,877.28
40,000₱2.53966₱101,586.40
Manufacturers Standard Package