
CC0805FRNPO9BN681 | |
|---|---|
DigiKey Part Number | 311-4182-2-ND - Tape & Reel (TR) 311-4182-1-ND - Cut Tape (CT) 311-4182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.57500 | ₱85.75 |
| 50 | ₱6.16940 | ₱308.47 |
| 100 | ₱5.43100 | ₱543.10 |
| 500 | ₱4.19352 | ₱2,096.76 |
| 1,000 | ₱3.81120 | ₱3,811.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.08439 | ₱12,337.56 |
| 8,000 | ₱2.88200 | ₱23,056.00 |
| 12,000 | ₱2.78064 | ₱33,367.68 |
| 20,000 | ₱2.66838 | ₱53,367.60 |
| 28,000 | ₱2.60276 | ₱72,877.28 |
| 40,000 | ₱2.53966 | ₱101,586.40 |

