
CC0805FRNPO9BN821 | |
|---|---|
DigiKey Part Number | 311-4184-2-ND - Tape & Reel (TR) 311-4184-1-ND - Cut Tape (CT) 311-4184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.15800 | ₱81.58 |
| 50 | ₱5.87160 | ₱293.58 |
| 100 | ₱5.17490 | ₱517.49 |
| 500 | ₱3.99342 | ₱1,996.71 |
| 1,000 | ₱3.62957 | ₱3,629.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.73915 | ₱10,956.60 |
| 8,000 | ₱2.68288 | ₱21,463.04 |
| 12,000 | ₱2.67002 | ₱32,040.24 |
| 20,000 | ₱2.65536 | ₱53,107.20 |
| 28,000 | ₱2.60276 | ₱72,877.28 |
| 40,000 | ₱2.53966 | ₱101,586.40 |

